FMX-25

Bussmann / Eaton
504-FMX-25
FMX-25

Mfr.:

Description:
Automotive Fuses FMX - 25 AMP, Polybag

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,36 € 23,36 €
20,16 € 100,80 €
16,76 € 167,60 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Automotive Fuses
FMX MAXI
Cartridge Box Fuses
25 A
32 VDC
Holder
Cartridge Box Socket
Time Delay / Slow Blow
White
Element Window
FMX
Brand: Bussmann / Eaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 10.92 mm
Length: 25.4 mm
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Female Maxi Time Delay Fuse
Width: 11.93 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536100040
ECCN:
EAR99