FDSBZL79

Bussmann / Eaton
504-FDSBZL79
FDSBZL79

Mfr.:

Description:
Selector Switches FDSBZL79

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,38 € 47,38 €
42,83 € 428,30 €
40,83 € 1.020,75 €
38,09 € 1.904,50 €
36,60 € 3.660,00 €
34,12 € 8.530,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Selector Switches
RoHS: N
63 VDC
800 A
Non-Illuminated
Brand: Bussmann / Eaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Packaging: Bulk
Product Type: Control Switches
Subcategory: Switches
Termination Style: Quick Connect
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536209010
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509025
JPHTS:
853650090
KRHTS:
8536501000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99