FCF1RN

Bussmann / Eaton
504-FCF1RN
FCF1RN

Mfr.:

Description:
Industrial & Electrical Fuses FUSE 1A NON-INDICATION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
108,05 € 108,05 €
89,62 € 448,10 €
82,65 € 991,80 €
68,38 € 4.102,80 €
64,31 € 6.945,48 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial & Electrical Fuses
RoHS:  
FCF_RN
Class CF Fuses
1 A
600 VAC
600 VDC
300 kA
Square Body Blade Fuses
Holder
Radial Blade Plug In
Class CF
Without Indicator
Brand: Bussmann / Eaton
Height: 25 mm
Length: 48 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 12
Subcategory: Fuses
Tradename: CUBEFuse
Type: Fast Acting CUBEFuse
Width: 19 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.