F02A125V8AS

Bussmann / Eaton
504-F02A125V8AS
F02A125V8AS

Mfr.:

Description:
Cartridge Fuses 125V 8A Silver Plated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,09 € 24,09 €
19,99 € 99,95 €
18,44 € 184,40 €
15,27 € 763,50 €
14,08 € 1.056,00 €
12,62 € 3.786,00 €
12,16 € 6.384,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
RoHS: N
F02A
Glass Fuses
8 A
Fast Blow
3AG (6.3 mm x 32 mm)
125 VAC
Holder / Clip
Bulk
Body Style: Cylindrical
Brand: Bussmann / Eaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 0.25 in
Indicator Style: With Indicator
Length: 1.25 in
Product Type: Hi-Rel Fuse
Factory Pack Quantity: 75
Subcategory: Fuses
Unit Weight: 453,592 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99