ER4P-30N3PB

Bussmann / Eaton
504-ER4P-30N3PB
ER4P-30N3PB

Mfr.:

Description:
Disconnect Switches ENCLOSED DISCONNECTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.598,66 € 2.598,66 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Disconnect Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Non-Fused
3 Pole
Panel Mount
30 A
600 VAC
250 VDC to 600 VDC
- 20 C
+ 70 C
ER4P
Brand: Bussmann / Eaton
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 453,592 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509025
ECCN:
EAR99