CGL-350

Bussmann / Eaton
504-CGL-350
CGL-350

Mfr.:

Description:
Industrial & Electrical Fuses CGL-350

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.275,77 € 1.275,77 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial & Electrical Fuses
RoHS: N
CGL
Specialty Fuses
350 A
600 VAC
Fast Blow
250 VDC
200 kA
Cartridge Blade Fuses
Stud
Bolt Down
HRCII-C
Without Indicator
Bulk
Brand: Bussmann / Eaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 60.33 mm
Length: 207.96 mm
Product Type: High Rupture Capacity Fuse Link
Factory Pack Quantity: 1
Subcategory: Fuses
Type: BS88 British Standard Fuse
Unit Weight: 1,021 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536109090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99