CFD30CC3

Bussmann / Eaton
504-CFD30CC3
CFD30CC3

Mfr.:

Description:
Disconnect Switches CFD30CC3

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Disconnect Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Fused Disconnect
Panel Mount
Screw
30 A
CFD
Brand: Bussmann / Eaton
Features: Fused
Product Type: Disconnect Switches
Subcategory: Switches
Unit Weight: 793,787 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part has been discontinued by the Supplier. Once stock has
been depleted, this part will no longer be available. Mouser
has added a replacement comparable, but not exact to the
discontinued part. It is recommended that the specifications on
both items be reviewed before using the replacement in an
existing design.



5-9999-3

Compliance Codes
TARIC:
8536201090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
MXHTS:
8536509999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.