CFD30AJ3F

Bussmann / Eaton
504-CFD30AJ3F
CFD30AJ3F

Mfr.:

Description:
Disconnect Switches 30A FUSED SWITCH

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Disconnect Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Brand: Bussmann / Eaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FI
Packaging: Bulk
Product Type: Disconnect Switches
Subcategory: Switches
Unit Weight: 1,429 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8537109999
CNHTS:
8537109090
CAHTS:
8537109920
USHTS:
8537109170
ECCN:
EAR99