CFC-30

Bussmann / Eaton
504-CFC-30
CFC-30

Mfr.:

Description:
Fuse Holder Accessories 1 - 30A TCF Cover, 600V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,27 € 24,27 €
20,13 € 120,78 €
18,58 € 222,96 €
15,39 € 784,89 €
14,18 € 1.446,36 €
12,71 € 3.202,92 €
12,25 € 6.137,25 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuse Holder Accessories
CFC
Accessories
Fuse Block Cover
Cubefuse
Brand: Bussmann / Eaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: Without Indicating
Height: 12 in
Length: 20 in
Number of Poles: 1 Pole
Product Type: Fuse Accessories
Factory Pack Quantity: 3
Subcategory: Fuses
Width: 20 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538906000

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.