CDS63P

Bussmann / Eaton
504-CDS63P
CDS63P

Mfr.:

Description:
Selector Switches CDS63P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,80 € 41,80 €
36,97 € 369,70 €
35,25 € 881,25 €
32,89 € 1.644,50 €
31,60 € 3.160,00 €
29,45 € 7.362,50 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Selector Switches
RoHS: N
63 A
Non-Illuminated
Panel Mount
Brand: Bussmann / Eaton
Packaging: Bulk
Product Type: Control Switches
Subcategory: Switches
Unit Weight: 22,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.