CDNF16

Bussmann / Eaton
504-CDNF16
CDNF16

Mfr.:

Description:
Disconnect Switches CDNF16

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Disconnect Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Non-Fused
DIN Rail Mount
Quick Connect
Handle
16 A
Actuator Style: Handle
Brand: Bussmann / Eaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Packaging: Bulk
Product Type: Disconnect Switches
Subcategory: Switches
Unit Weight: 136,078 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536201090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509025
JPHTS:
853650090
KRHTS:
8536501000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99