CCP2RL-3-30CF

Bussmann / Eaton
504-CCP2RL-3-30CF
CCP2RL-3-30CF

Mfr.:

Description:
Disconnect Switches 3 POLE 225A CLASS CF COMPCT CIRC PROTECTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
366,07 € 366,07 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Disconnect Switches
RoHS:  
3 Pole
DIN Rail Mount
Spring Terminal
Handle
DPST
30 A
CCP2-CF
Actuator Style: Handle
Brand: Bussmann / Eaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: CUBEFuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99

CCP2 CUBEFuse Compact Control Switches

Eaton CCP2 CUBEFuse™ Compact Control Switches are fused UL 98 branch circuit disconnect switches utilizing the Class CF time-delay or fast-acting CUBEFuse with Class J electrical performance. These Bussmann™ series circuit protectors provide a high 200kA short-circuit current rating (SCCR) to help improve panel and assembly SCCR, while a built-in switch interlock prevents fuse removal or installation while in the ON position. These 35mm DIN-rail mount CCP2s feature an extremely compact design at 25.4mm (1") width per pole and a variety of 30A, 60A, and 100A configurations to meet many application needs, including rotary operation.

CCP2 CUBEFuse

Eaton CCP2 CUBEFuse™ products include CCP2 CUBEFuse Compact Control Switches, CCP2 CUBEFuse Circuit Breakers, CCP2 CUBEFuse Circuit Breaker Accessories, and CCP2B CUBEFuse Circuit Protector Bases. The Eaton portfolio features UL 98 products with finger-safe construction and lockout / tagout options. The Compact Control Switches and Circuit Breakers include rotary-operated versions with through-the-door or through-the-side options for application flexibility and enhanced safety. The Circuit Protector Bases offer one-, two-, and three-pole versions with a built-in switch/fuse interlock. The Circuit Breaker Accessories include a variety of handles, lug kits, control wire terminals, PLC fuse monitors, and NO/NC auxiliary contacts. The Eaton CCP2 CUBEFuse portfolio features a range of products designed to fit many applications.