CCP2-PLC-IND

Bussmann / Eaton
504-CCP2-PLC-IND
CCP2-PLC-IND

Mfr.:

Description:
Switch Fixings CCP2 3 PHASE PLC REMOTE FUSE IND

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Fixings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Fuse Monitors
Wired Remote Fuse Indication
Cable
CCP2-PLC
Bulk
Brand: Bussmann / Eaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: DIN Rail
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Tradename: CUBEFuse
Voltage Rating: 24 V
Unit Weight: 90,875 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
ECCN:
EAR99