CCP2-MW1-3

Bussmann / Eaton
504-CCP2-MW1-3
CCP2-MW1-3

Mfr.:

Description:
Disconnect Switches MULTI-WIRE LUG KIT 3-PORT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
289,23 € 289,23 €
287,93 € 1.439,65 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Disconnect Switches
RoHS:  
Compact
3 Pole
60 A
600 VAC
- 20 C
+ 75 C
CCP2-MW
Brand: Bussmann / Eaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product: Circuit Protectors
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Tradename: CUBEFuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99

CCP2 CUBEFuse Circuit Breakers

Eaton CCP2 CUBEFuse™ Circuit Breakers are compact and provide up to a 200kA short-circuit current rating (SCCR) to help improve panel and assembly SCCR. These Bussmann™ series circuit protectors are 3/5 the footprint of a traditional fusible switch. The CCP2 modules feature a minimum enclosure size of 54mm x 203mm x 152mm (10” x 8” x 6”) with an extremely compact design of 18mm width per pole. These 35mm DIN-rail mount components are available in various configurations to meet many application needs, including rotary operation. Eaton CCP2 CUBEFuse Circuit Breakers have an operating temperature range of -20°C to +75°C.

CCP2 CUBEFuse

Eaton CCP2 CUBEFuse™ products include CCP2 CUBEFuse Compact Control Switches, CCP2 CUBEFuse Circuit Breakers, CCP2 CUBEFuse Circuit Breaker Accessories, and CCP2B CUBEFuse Circuit Protector Bases. The Eaton portfolio features UL 98 products with finger-safe construction and lockout / tagout options. The Compact Control Switches and Circuit Breakers include rotary-operated versions with through-the-door or through-the-side options for application flexibility and enhanced safety. The Circuit Protector Bases offer one-, two-, and three-pole versions with a built-in switch/fuse interlock. The Circuit Breaker Accessories include a variety of handles, lug kits, control wire terminals, PLC fuse monitors, and NO/NC auxiliary contacts. The Eaton CCP2 CUBEFuse portfolio features a range of products designed to fit many applications.