CCP-1-60CF

Bussmann / Eaton
504-CCP-1-60CF
CCP-1-60CF

Mfr.:

Description:
Circuit Breakers COMP CIRC PROTECTOR 1POLE,60A CF

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Circuit Breakers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
CCP-CF
Circuit Breakers
Compact
60 A
600 VAC
1 Pole
- 20 C
+ 75 C
Non-Illuminated
Bulk
Brand: Bussmann / Eaton
Mounting Style: DIN Rail Mount
Factory Pack Quantity: 6
Subcategory: Circuit Breakers
Termination Style: Lug
Tradename: CUBEFuse
Unit Weight: 151,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8537109899
CNHTS:
8537109090
CAHTS:
8537109920
USHTS:
8537109170
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.