CC80

Bussmann / Eaton
504-CC80
CC80

Mfr.:

Description:
Fixed Terminal Blocks 80A 660V C.S.A.FUSE FM2 CL'C'

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,96 € 62,96 €
51,60 € 516,00 €
50,66 € 1.266,50 €
45,25 € 2.262,50 €
43,62 € 4.362,00 €
43,61 € 10.902,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fixed Terminal Blocks
Brand: Bussmann / Eaton
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Subcategory: Terminal Blocks
Unit Weight: 6,804 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
USHTS:
8536100040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.