CB211-30

Bussmann / Eaton
504-CB211-30
CB211-30

Mfr.:

Description:
Circuit Breakers 30A ATM Circuit Breaker

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,02 € 58,02 €
49,86 € 249,30 €
48,85 € 488,50 €
47,09 € 2.354,50 €
47,07 € 4.707,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Circuit Breakers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
CB211
Automotive Circuit Breakers
Auto Reset
30 A
14 VDC
1 Pole
- 40 C
+ 85 C
Non-Illuminated
Bulk
Brand: Bussmann / Eaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Length: 26.92 mm
Mounting Style: Blade
Factory Pack Quantity: 10
Subcategory: Circuit Breakers
Termination Style: Blade
Width: 12.45 mm
Unit Weight: 7,257 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536201090
CNHTS:
8536100000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
8536200002
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99