CB181F-100

Bussmann / Eaton
504-CB181F-100
CB181F-100

Mfr.:

Description:
Circuit Breakers 100A Flush Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
162,19 € 162,19 €
149,36 € 746,80 €
137,86 € 1.378,60 €
128,03 € 6.401,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Circuit Breakers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
CB181F
Waterproof Circuit Breakers
Auto Reset
100 A
30 VDC
1 Pole
Non-Illuminated
Bulk
Brand: Bussmann / Eaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: Flush Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Threaded Stud
Voltage Rating: 30 V
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536209010
CNHTS:
8536200000
CAHTS:
8536200010
USHTS:
8536200020
JPHTS:
8536200002
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99