C1938R

Bussmann / Eaton
504-C1938R
C1938R

Mfr.:

Description:
Terminals RED 3/8"STUD JB ZINC PLAT

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 438

Stock:
438 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 438 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,57 € 13,57 €
12,37 € 123,70 €
11,89 € 297,25 €
11,40 € 570,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Terminals
RoHS:  
REACH - SVHC:
Specialized Terminals
Junction Box
Stud
Insulated
3/8 in
Flange Mount
Red
C1938
Bulk
Brand: Bussmann / Eaton
Current Rating: 250 A
Product Type: Terminals
Factory Pack Quantity: 50
Subcategory: Terminals
Unit Weight: 74,389 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
PART NUMBER C5898 HAS BEEN DISCONTINUED BY EATON, AS IT IS THE SAME PART AS THEIR PART NUMBER C1938R. PLEASE SEE PART NUMBER C1938R FOR ALL FUTURE ORDERS.
PLEASE CONTACT A MOUSER TECHNICAL SALES REPRESENTATIVE FOR FURTHER ASSISTANCE
5-0322-1

PART NUMBER C5898 HAS BEEN DISCONTINUED BY EATON, AS IT IS THE SAME PART AS THEIR PART NUMBER C1938R. PLEASE SEE PART NUMBER C1938R FOR ALL FUTURE ORDERS.

Part number C5898 has been discontinued by EATON as it is the same part as their part number C1938R. Please see part number C1938R for all future orders.

Part number C5898 has been discontinued by EATON as it is the same part as their part number C1938R. Please see part number C1938R for all future orders.

Part number C5898 has been discontinued by EATON as it is the same part as their part number C1938R. Please see part number C1938R for all future orders.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536100000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.