BP/MAX-70ID

Bussmann / Eaton
504-BP/MAX-70ID
BP/MAX-70ID

Mfr.:

Description:
Automotive Fuses MAX-70ID easyID FUSE - 2PC BLISTER PACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,86 € 9,86 €
9,33 € 93,30 €
8,71 € 217,75 €
8,06 € 403,00 €
7,50 € 750,00 €
7,07 € 1.767,50 €
6,73 € 3.365,00 €
6,60 € 6.600,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Automotive Fuses
RoHS: N
MAX-ID
Blade Fuses
70 A
32 VDC
Holder
Blade
Fast Blow
Brown (Tan)
LED Indicator
MAX-ID
Blister Pack
Brand: Bussmann / Eaton
Height: 21.59 mm
Length: 21.6 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 5
Subcategory: Fuses
Type: Heavy Duty Blade Fuse with/without Indication
Width: 8.85 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.