BP/FRN-R-45

Bussmann / Eaton
504-BP/FRN-R-45
BP/FRN-R-45

Mfr.:

Description:
Industrial & Electrical Fuses FUSETRON DUAL 1A3406
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
87,26 € 87,26 €
61,65 € 308,25 €
60,24 € 602,40 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial & Electrical Fuses
RoHS: N
FRN-R
Class RK5 Fuses
45 A
250 VAC
Time Delay / Slow Blow
125 VDC
Cartridge Fuses
Holder
Clip
Class RK5
Without Indicator
Blister Pack
Brand: Bussmann / Eaton
Product Type: Industrial Power Fuses
Factory Pack Quantity: 5
Subcategory: Fuses
Part # Aliases: BP-FRN-R-45
Unit Weight: 118 g
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
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
MXHTS:
8536100040
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FRN-R/FRS-R Time-Delay Fuses

Bussmann / Eaton FRN-R/FRS-R Time-Delay Fuses are energy-efficient dual-element, current-limiting, time-delay fuses. The fuses have an optional open fuse indication on select ratings. Time-delay – 10 seconds (minimum) at 500% of rated current (8 seconds for 1⁄10-30A sizes).

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.