BP/FRN-R-25

Bussmann / Eaton
504-BP/FRN-R-25
BP/FRN-R-25

Mfr.:

Description:
Industrial & Electrical Fuses FUSETRON DUAL ELEMENT FUS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,75 € 59,75 €
49,55 € 247,75 €
45,71 € 457,10 €
37,84 € 1.892,00 €
34,85 € 3.485,00 €
33,27 € 8.317,50 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial & Electrical Fuses
RoHS: N
FRN-R
Class RK5 Fuses
25 A
250 VAC
Time Delay / Slow Blow
125 VDC
Cartridge Fuses
Holder
Clip
Class RK5
Without Indicator
Blister Pack
Brand: Bussmann / Eaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Industrial Power Fuses
Factory Pack Quantity: 5
Subcategory: Fuses
Part # Aliases: BP-FRN-R-25
Unit Weight: 54,431 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
MXHTS:
8536100040
BRHTS:
85361000
ECCN:
EAR99