BP/FB6-ATM

Bussmann / Eaton
504-BP/FB6-ATM
BP/FB6-ATM

Mfr.:

Description:
Fuse Holder FUSE BLOCK ATM 6-POLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,98 € 104,98 €
75,18 € 375,90 €
69,88 € 698,80 €
64,86 € 3.243,00 €
63,23 € 6.323,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuse Holder
RoHS:  
FB
Fuse Blocks
Flange
6 Pole
45 A
32 V
Quick Connect
- 40 C
+ 105 C
Brand: Bussmann / Eaton
Color: Black
Illumination: Non-Illuminated
IP Rating: IP50
Product Type: Fuse Holders
Factory Pack Quantity: 5
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
USHTS:
8536908585
MXHTS:
8536908085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Bussmann Splash-Proof Fuse Blocks

Eaton Bussmann Splash-Proof Fuse Blocks feature many pole versions, each with its own line and load 1/4” male quick-connect terminal. These fuse blocks are designed for ATM, ATC, and ATR automotive blade fuses. The FB fuse block series include a splash-proof cover that helps to seal out contaminants and a backplate for additional safety and electrical isolation. These FB fuse blocks operate at -40°C to 105°C. The FB fuse block series are designed with a glass-fiber reinforced nylon base and backplate, clear polycarbonate cover, and an oil-resistant rubber seal.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.