BP/FB10-ATR

Bussmann / Eaton
504-BP/FB10-ATR
BP/FB10-ATR

Mfr.:

Description:
Fuse Holder FUSE BLOCK ATR 10-POLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
107,75 € 107,75 €
90,79 € 453,95 €
85,71 € 857,10 €
79,39 € 3.969,50 €
77,50 € 7.750,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuse Holder
RoHS:  
FB
Fuse Blocks
Flange
10 Pole
90 A
32 V
Faston
- 40 C
+ 105 C
Brand: Bussmann / Eaton
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Illumination: Non-Illuminated
IP Rating: IP50
Product Type: Fuse Holders
Factory Pack Quantity: 5
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8536908585
MXHTS:
8536908085
ECCN:
EAR99

Bussmann Splash-Proof Fuse Blocks

Eaton Bussmann Splash-Proof Fuse Blocks feature many pole versions, each with its own line and load 1/4” male quick-connect terminal. These fuse blocks are designed for ATM, ATC, and ATR automotive blade fuses. The FB fuse block series include a splash-proof cover that helps to seal out contaminants and a backplate for additional safety and electrical isolation. These FB fuse blocks operate at -40°C to 105°C. The FB fuse block series are designed with a glass-fiber reinforced nylon base and backplate, clear polycarbonate cover, and an oil-resistant rubber seal.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.