BK/GMT-2A

Bussmann / Eaton
504-GMT-2
BK/GMT-2A

Mfr.:

Description:
Industrial & Electrical Fuses 125VAC/60VDC 2A Orange

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,53 € 22,53 €
20,19 € 100,95 €
18,81 € 188,10 €
17,91 € 895,50 €
17,05 € 1.705,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
15,91 €
Min:
1

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial & Electrical Fuses
RoHS:  
GMT
Specialty Fuses
2 A
125 VAC
Fast Blow
60 VDC
450 A
Flat Body Blade Fuses
Snap In
Quick Connect
Spring Loaded
Bulk
Brand: Bussmann / Eaton
Height: 0.127 in
Length: 0.81 in
Product Type: Fused Disconnect Fast Acting Fuse
Factory Pack Quantity: 100
Subcategory: Fuses
Type: Alarm Telecom Indicating Fuse
Width: 0.585 in
Part # Aliases: GMT-2A BK-GMT-2A
Unit Weight: 1,361 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.