BK/ATM-3

Bussmann / Eaton
504-ATM-3
BK/ATM-3

Mfr.:

Description:
Automotive Fuses 3A 32Vdc 1kA IR Violet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 457

Stock:
457
Can Dispatch Immediately
On Order:
500
Expected 8/14/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,58 € 1,58 €
1,46 € 14,60 €
1,25 € 62,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
4,02 €
Min:
1

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Automotive Fuses
RoHS:  
ATM
Blade Fuses
32 VDC
1 kA
Holder
Blade
Fast Blow
Purple/Violet
Element Window
- 40 C
+ 80 C
ATM
Bulk
Brand: Bussmann / Eaton
Height: 3.81 mm
Length: 10.92 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 500
Subcategory: Fuses
Type: Miniature Blade Fuse with/without Indication
Width: 8.81 mm
Part # Aliases: ATM-3
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fuses & Fuse Holders

Eaton Electronics Fuses and Fuse Holders are available in a wide range of fuses, including blade-type, ferrule, radial-leaded, surface-mount chip, and brick. The portfolio includes automotive, cartridge, industrial, and electrical fuses. The Fuses are designed to offer reliable overcurrent and overvoltage circuit protection.

ATM Blade Fuses

Bussmann / Eaton ATM Blade Fuses are a range of UL-listed fast-acting miniature blade fuses suitable for automotive and low-voltage circuits. These fuses offer 32VAC/DC with 2A to 30A and an interrupting rating of 1kA. Bussmann / Eaton ATM Blade Fuses are available in industry-standard color-coding by amp rating. The ATM series is halogen free and RoHS compliant and operates in a temperature range of -40°C to +80°C (95% RH non-condensing).

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.