AST2.5

Bussmann / Eaton
504-AST2.5
AST2.5

Mfr.:

Description:
Specialty Fuses 2.5AMP 250V AC AIRCRAFT FUSE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
96,01 € 96,01 €
79,91 € 399,55 €
73,81 € 738,10 €
60,84 € 3.042,00 €
59,49 € 5.949,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Specialty Fuses
AS
Fuse Links
Round Body Blade Fuses
2.5 A
250 VAC
Screw
Bolt Down
Without Indicator
Brand: Bussmann / Eaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Height: 22 mm
Length: 63 mm
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Aircraft Limiter
Width: 45 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.