ACK-15

Bussmann / Eaton
504-ACK-15
ACK-15

Mfr.:

Description:
Industrial & Electrical Fuses 130VDC 15A Fuse

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
134,93 € 1.349,30 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial & Electrical Fuses
RoHS: N
ACK
Specialty Fuses
15 A
Time Delay / Slow Blow
130 VDC
Stud
Bolt Down
ACK
Without Indicator
Bulk
Brand: Bussmann / Eaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 14.15 mm
Length: 63.5 mm
Product Type: Lift Truck and Battery Charger Fuse
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Bolt Down Fuse Strip
Unit Weight: 22,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536105090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99