8ACLS-4R

Bussmann / Eaton
504-8ACLS-4R
8ACLS-4R

Mfr.:

Description:
Cartridge Fuses 8.3KV, CLS, 4R, 1BAR, CUR LIM FUSE,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.739,22 € 1.739,22 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
ACLS
Glass Fuses
130 A
CLS
7.2 kVAC
Holder / Clip
Bolt Down
Body Style: Cylindrical
Brand: Bussmann / Eaton
Diameter: 76.2 mm
Length: 488 mm
Factory Pack Quantity: 1
Subcategory: Fuses
Unit Weight: 3,629 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536100020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.