7BCLS-18R

Bussmann / Eaton
504-7BCLS-18R
7BCLS-18R

Mfr.:

Description:
Cartridge Fuses 7.2kV 390A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.552,59 € 1.552,59 €
1.441,70 € 7.208,50 €
10 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
RoHS:  
BCLS
Glass Fuses
18 A
7.2 kVAC
Holder / Clip
Bolt Down
Bulk
Body Style: Cylindrical
Brand: Bussmann / Eaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Diameter: 76 mm
Length: 488 mm
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Current Limiting Starter
Unit Weight: 7,257 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8535100090
USHTS:
8536100020
ECCN:
EAR99