55GDMSJ10E

Bussmann / Eaton
504-55GDMSJ10E
55GDMSJ10E

Mfr.:

Description:
Industrial & Electrical Fuses 5.5kV 10A DIN E-Rated Med Voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3   Multiples: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.836,25 € 5.508,75 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial & Electrical Fuses
RoHS:  
E-Rated DIN
Medium Voltage Fuses
10 A
5.5 kVAC
Medium / Normal Blow
65 kA
Round Body Fuses
DIN
Bulk
Brand: Bussmann / Eaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Diameter: 51 mm
Length: 442 mm
Factory Pack Quantity: 3
Subcategory: Fuses
Type: E-Rated Fuse
Unit Weight: 2,318 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8535100040
JPHTS:
853510000
KRHTS:
8535100000
BRHTS:
85351000
ECCN:
EAR99