50LET

Bussmann / Eaton
504-50LET
50LET

Mfr.:

Description:
Industrial & Electrical Fuses 50Arms British Style

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,11 € 121,11 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial & Electrical Fuses
RoHS:  
LET
Specialty Fuses
50 A
240 VAC
Fast Blow
150 VDC
200 kA
Cartridge Blade Fuses
Stud
Bolt Down
BS88
Without Indicator
Bulk
Brand: Bussmann / Eaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Diameter: 26.2 mm
Length: 56 mm
Product Type: High Speed Semiconductor Fuse
Factory Pack Quantity: 10
Subcategory: Fuses
Type: High Speed Fuse
Unit Weight: 31,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536105090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99