32006-C12

Bussmann / Eaton
504-32006-C12
32006-C12

Mfr.:

Description:
Automotive Connectors SEALED CONNECTOR - TANG-LESS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 299

Stock:
299 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,36 € 3,36 €
2,04 € 20,40 €
1,73 € 865,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Automotive Connectors
RoHS:  
Connectors
8 Position
Plug (Male)
Cable Mount / Free Hanging
Crimp
Green
Application: Vehicle Electrical Center
Brand: Bussmann / Eaton
Contact Gender: Without Socket Contacts
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99