32004-B2

Bussmann / Eaton
504-32004-B2
32004-B2

Mfr.:

Description:
Automotive Connectors MALE INPUT CON DCR 3479

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.174

Stock:
1.174 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,91 € 2,91 €
2,43 € 24,30 €
1,94 € 194,00 €
1,91 € 477,50 €
1,63 € 815,00 €
1,50 € 3.750,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Automotive Connectors
RoHS:  
Connectors
2 Position
Plug (Male)
Cable Mount / Free Hanging
Crimp
32004
Application: Vehicle Electrical Center
Brand: Bussmann / Eaton
Contact Gender: Without Socket Contacts
Dimensions: 46.2 mm x 30.3 mm x 26.8 mm
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Type: Plug Housing
Unit Weight: 14,198 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8547200000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99