32001BS

Bussmann / Eaton
504-32001BS
32001BS

Mfr.:

Description:
Fuse Holder Accessories MINI/ATC CB PULLER
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
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,42 € 6,42 €
5,72 € 28,60 €
4,79 € 47,90 €
3,92 € 196,00 €
3,33 € 333,00 €
3,23 € 969,00 €
2,95 € 1.475,00 €
2,81 € 2.810,00 €
2,75 € 6.875,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuse Holder Accessories
Brand: Bussmann / Eaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Fuse Accessories
Factory Pack Quantity: 100
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.