21120-00

Bussmann / Eaton
504-21120-00
21120-00

Mfr.:

Description:
Circuit Breakers CIRCUIT BREAKER TYPE I 20A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
250
Expected 8/7/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,55 € 4,55 €
4,19 € 20,95 €
4,03 € 40,30 €
3,06 € 153,00 €
2,67 € 667,50 €
2,20 € 1.100,00 €
2,06 € 2.060,00 €
2,03 € 5.075,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Circuit Breakers
RoHS:  
210
Circuit Breakers
Auto Reset
20 A
14 VDC
1 Pole
- 40 C
+ 85 C
Non-Illuminated
Brand: Bussmann / Eaton
Factory Pack Quantity: 250
Subcategory: Circuit Breakers
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
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.