21110-00

Bussmann / Eaton
504-21110-00
21110-00

Mfr.:

Description:
Circuit Breakers CIRCUIT BREAKER TYPE I 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 171

Stock:
171 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,55 € 4,55 €
4,19 € 20,95 €
2,92 € 29,20 €
2,67 € 133,50 €
2,66 € 266,00 €
2,24 € 560,00 €
2,21 € 1.105,00 €
2,18 € 2.180,00 €
2,15 € 5.375,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Circuit Breakers
RoHS:  
210
Circuit Breakers
Auto Reset
10 A
14 VDC
1 Pole
- 40 C
+ 85 C
Non-Illuminated
Brand: Bussmann / Eaton
Factory Pack Quantity: 250
Subcategory: Circuit Breakers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532210050
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.