1A1063-W

Bussmann / Eaton
504-1A1063-W
1A1063-W

Mfr.:

Description:
Fuse Holder Accessories 1A1063-W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.524,20 € 2.524,20 €
2.155,30 € 10.776,50 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuse Holder Accessories
RoHS:  
Pull Rings
ATC
Pull Ring
Bulk
Brand: Bussmann / Eaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 15 A
Mounting Style: Through Hole
Product Type: Fuse Accessories
Factory Pack Quantity: 1
Subcategory: Fuses
Termination Style: Pin
Voltage Rating: 500 V
Unit Weight: 453,590 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
BRHTS:
85369090
ECCN:
EAR99