170M5813

Bussmann / Eaton
Not Assigned
170M5813

Mfr.:

Description:
Industrial & Electrical Fuses USE 170M5813D;700A 690V DIN 2* AR UC

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial & Electrical Fuses
170M DIN
Specialty Fuses
690 VAC
Square Body Blade Fuses
Stud
Bolt Down
Brand: Bussmann / Eaton
Product Type: High Speed Square Body Fuse
Factory Pack Quantity: 1
Subcategory: Fuses
Type: High Speed Fuse
Unit Weight: 642,740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
USHTS:
8536100040
ECCN:
EAR99