170M2660

Bussmann / Eaton
504-170M2660
170M2660

Mfr.:

Description:
Industrial & Electrical Fuses 40A 690V 00TN/80 GR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6   Multiples: 6
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
267,31 € 1.603,86 €
250,06 € 3.000,72 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial & Electrical Fuses
RoHS:  
170M Type TN
Specialty Fuses
40 A
690 VAC
Square Body Blade Fuses
Stud
Bolt Down
Bulk
Brand: Bussmann / Eaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: High Speed Square Body Fuse
Factory Pack Quantity: 6
Subcategory: Fuses
Type: High Speed Fuse
Unit Weight: 111,584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99