16301-1

Bussmann / Eaton
504-16301-1
16301-1

Mfr.:

Description:
Barrier Terminal Blocks 1P 600VAC/DC Pwr Dist Block

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 24   Multiples: 24
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
230,06 € 5.521,44 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
1 Position
760 A
600 V
14 AWG
4 AWG
Wire-to-Board
SMD/SMT
Black
16x
Bulk
Brand: Bussmann / Eaton
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 24
Subcategory: Terminal Blocks
Unit Weight: 189,148 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.