15800-R-202

Bussmann / Eaton
504-15800-R-202
15800-R-202

Mfr.:

Description:
Disconnect Switches TELECOM FUSEHOLDERS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
396,60 € 15.864,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Disconnect Switches
RoHS: N
70 A
15800
Brand: Bussmann / Eaton
Packaging: Bulk
Product Type: Disconnect Switches
Factory Pack Quantity: 40
Subcategory: Switches
Unit Weight: 28,576 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8537109899
CNHTS:
8537109090
CAHTS:
8537109920
USHTS:
8537109170
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.