123B40-00P

Bussmann / Eaton
504-123B40-00P
123B40-00P

Mfr.:

Description:
Circuit Breakers CIRCUIT BREAKER TYPE III 40A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,07 € 5,07 €
4,70 € 23,50 €
4,53 € 45,30 €
3,53 € 176,50 €
3,09 € 309,00 €
2,62 € 655,00 €
2,30 € 2.300,00 €
2,24 € 5.600,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Circuit Breakers
12X
Circuit Breakers
Shortstop
40 A
24 VDC
2 Pole
- 40 C
+ 85 C
Non-Illuminated
Brand: Bussmann / Eaton
Factory Pack Quantity: 250
Subcategory: Circuit Breakers
Termination Style: Stud
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
8536200040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.