11065

Bussmann / Eaton
504-11065
11065

Mfr.:

Description:
Industrial & Electrical Fuses LINK TYP 200,65A,23

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
156,92 € 784,60 €
156,91 € 7.845,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial & Electrical Fuses
RoHS: N
327-40
Specialty Fuses
65 A
Medium / Normal Blow
Cable Fuse Links
Screw, Cable
Bulk
Brand: Bussmann / Eaton
Product Type: Cable Fuse Link
Factory Pack Quantity: 5
Subcategory: Fuses
Type: Cable Fuse Link
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8535100090
USHTS:
8535100020
ECCN:
EAR99