10D16

Bussmann / Eaton
504-10D16
10D16

Mfr.:

Description:
Industrial & Electrical Fuses 10A Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,38 € 48,38 €
42,24 € 211,20 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial & Electrical Fuses
RoHS: N
D
Specialty Fuses
10 A
500 VAC
Time Delay / Slow Blow
100 kA
Round Body Fuses
Holder
Cartridge
Bulk
Brand: Bussmann / Eaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Diameter: 13.2 mm
Length: 50 mm
Product Type: Diazed Fuse
Factory Pack Quantity: 10
Subcategory: Fuses
Type: BS88 British Standard Fuse
Unit Weight: 13,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99