PCB-CB-485

BusBoard Prototype Systems
854-PCB-CB-485
PCB-CB-485

Mfr.:

Description:
PCBs & Breadboards RS485 ComBoard Inter PCB Only, All T/H

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,54 € 6,54 €
6,21 € 62,10 €

Product Attribute Attribute Value Select Attribute
BusBoard Prototype Systems
Product Category: PCBs & Breadboards
RoHS:  
Adapter Boards
Multi-Component
Bare PCB to build CB485 logic level to RS-485 adapter
35.6 mm
38.1 mm
Brand: BusBoard Prototype Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Product Type: Breadboards, Protoboards and Accessories
Factory Pack Quantity: 1
Subcategory: Prototyping
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8534000040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99