KIT-BB3+F3+F4

BusBoard Prototype Systems
854-KIT-BB3
KIT-BB3+F3+F4

Mfr.:

Description:
PCBs & Breadboards STMicro Disc F3+F4 BusBrd ProtoKit-Sz3U

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,01 € 27,01 €
25,66 € 256,60 €

Product Attribute Attribute Value Select Attribute
BusBoard Prototype Systems
Product Category: PCBs & Breadboards
RoHS:  
Prototyping Kits
Through Hole
Prototyping kit for STMicro Discovery F3 or F4, kit size 3U, two 2x25 socket and two BB3 PCBs
100 mm
160 mm
Brand: BusBoard Prototype Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Product Type: Breadboards, Protoboards and Accessories
Factory Pack Quantity: 1
Subcategory: Prototyping
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8534000099
USHTS:
8534000095
JPHTS:
853400000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99