SLDP3002CL

Bulgin
167-SLDP3002CL
SLDP3002CL

Mfr.:

Description:
Photoelectric Sensors Dark on op NPN Out 30mm dist w Cbl term

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 48 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,84 € 84,84 €
71,58 € 357,90 €
66,53 € 665,30 €
60,40 € 1.510,00 €
57,91 € 2.895,50 €
56,54 € 5.654,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Photoelectric Sensors
RoHS:  
Diffuse Reflective
2 mm to 30 mm
NPN
Cable
12 VDC
24 VDC
- 10 C
+ 50 C
Brand: Bulgin
Height: 4.5 mm
IP Rating: IP67
Length: 30 mm
Operating Supply Voltage: 12 VDC to 24 VDC
Packaging: Bulk
Product Type: Photoelectric Sensors
Series: Photoelectric Sensor
Factory Pack Quantity: 25
Subcategory: Sensors
Width: 16 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541409000
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Photoelectric Automation Sensors

Bulgin Photoelectric Automation Sensors can detect an object's distance, presence, or absence using a light transmitter and a photoelectric receiver. The slim line sensors feature a simple, secure, and efficient design, achieving a watertight and dustproof seal to any standard M5 interface. The design only requires one sensor per system instead of using other technologies, such as retro-reflective or through beams. The components feature a highly robust casing material of Stainless Steel 316 and can withstand high degrees of physical impact. Bulgin Photoelectric Automation Sensors are a cost-effective and flexible sensing solution for manufacturing automation and industrial automation sensing operations.