SA3542/S

Bulgin
167-SA3542/S
SA3542/S

Mfr.:

Description:
Standard Circular Contacts Crimp Sockets (bag of 10)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 73

Stock:
73 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,14 € 30,14 €
25,48 € 254,80 €
23,96 € 599,00 €
22,21 € 1.110,50 €
21,86 € 2.186,00 €
20,62 € 5.155,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Standard Circular Contacts
RoHS:  
Socket (Female)
2 A
Brass
Crimp
Gold
Machined Contacts
Buccaneer 6000
Brand: Bulgin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Product Type: Standard Circular Contacts
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Unit Weight: 9,420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99