SA3349

Bulgin
157-SA3349
SA3349

Mfr.:

Description:
Standard Circular Contacts SA3349 Crimp Socket For Standard Series 400 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 190

Stock:
190 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,98 € 23,98 €
20,62 € 206,20 €
19,97 € 499,25 €
19,75 € 987,50 €
19,46 € 4.865,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Standard Circular Contacts
RoHS:  
Socket (Female)
8 A
Copper Alloy
24 AWG to 20 AWG
Crimp
Gold
Machined Contacts
Buccaneer 400
Bulk
Brand: Bulgin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Voltage Rating: 250 V
Part # Aliases: 4261316
Unit Weight: 5,622 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
BULGIN SA SERIES BUCCANEER PINS & SOCKET PACKAGING

157-SA3347
157-SA3347/1
157-SA3348
157-SA3348/1
157-SA3349
157-SA3349/1
157-SA3350
157-SA3350/1
157-SA3179
157-SA3179/1
157-SA3180
157-SA3180/1
157-SA3147
157-SA3148
157-SA3148/1
157-SA3149
157-SA3149/1

These pins and sockets are priced per package of 10.
There are 10 pins or sockets in each pack. If you need
20 pins or sockets you should order 2 packs, not 20.


5-0509-2

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536699000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99